PKX16M735 | Schneider Electric
CEE plug, 5 pole, 16 A/380-415 V, red, 6 h, IP67, PKX16M735
PratiKa wander plug - straight, PKX16M735, Schneider Electric
This Pratika industrial wander plug with fast connection connection is straight. It has 3P+N+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 89mm x (H) 142mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is red to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Farbe | rot | |
Frequenzbereich | 50 bis 60 Hz | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Nennleistung | 16 A/380-415 V | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |