PKX16W423 | Schneider Electric

CEE wall plug, 3 pole, 16 A/200-250 V, blue, 6 h, IP44, PKX16W423

Order No.: 04P5417
EAN: 4099889882575
MPN:
PKX16W423
Series: PratiKa
PKX16W423 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
34.2125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.2125 €

PratiKa plug - angled, PKX16W423, Schneider Electric

This Pratika industrial plug with fast connection connection is angled wall mounted. It has 2P+E poles, rated current is 16A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 75mm x (H) 122mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Wandstecker
Farbe blau
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 1,0-4,0 mm²
Nennleistung 16 A/200-250 V
Polzahl 3-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes