PKX32M435 | Schneider Electric

CEE plug, 5 pole, 32 A/380-415 V, red, 6 h, IP44, PKX32M435

Order No.: 04P5431
EAN: 4099889882711
MPN:
PKX32M435
Series: PratiKa
PKX32M435 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

PratiKa wander plug - straight, PKX32M435, Schneider Electric

This Pratika industrial wander plug with fast connection connection is straight. It has 3P+N+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 86mm x (H) 160mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 10mm². The color of the socket is red to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-10 mm²
Nominal power 32 A/380-415 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes