PKX32M444 | Schneider Electric
CEE plug, 4 pole, 32 A/480-500 V, black, 7 h, IP44, PKX32M444
PratiKa wander plug - straight, PKX32M444, Schneider Electric
This Pratika industrial wander plug with fast connection connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 500VAC. The dimensions of the base plate are (W) 76mm x (H) 152mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 10mm². The color of the socket is black to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.
Connection | IDC connection | |
Version | plug | |
Colour | black | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 2.5-10 mm² | |
Nominal power | 32 A/480-500 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |