PKX32M723 | Schneider Electric

CEE plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, PKX32M723

Order No.: 04P5437
EAN: 4099889882773
MPN:
PKX32M723
Series: PratiKa
PKX32M723 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
49.1589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1589 €

PratiKa wander plug - straight, PKX32M723, Schneider Electric

This Pratika industrial wander plug with fast connection connection is straight. It has 2P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 95mm x (H) 152mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 10mm². The color of the socket is blue to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Stecker
Farbe blau
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 2,5-10 mm²
Nennleistung 32 A/200-250 V
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes