PKY16F735 | Schneider Electric

CEE surface-mounted socket, 5 pole, 16 A/380-415 V, red, IP67, PKY16F735

Order No.: 04P5463
EAN: 4099889877090
MPN:
PKY16F735
Series: PratiKa
PKY16F735 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
47.8618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8618 €

PratiKa socket - fast - angled, PKY16F735, Schneider Electric

This Pratika industrial socket with fast connection connection is angled panel mounted. It has 3P+N+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 90mm x (H) 100mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Klemmanschluss
Ausführung Anbausteckdose
Farbe rot
Nennleistung 16 A/380-415 V
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes