PKY16G423 | Schneider Electric
CEE surface-mounted socket, 3 pole, 16 A/200-250 V, blue, IP44, PKY16G423
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Leadtime: 1 Week **
PratiKa socket, PKY16G423, Schneider Electric
This Pratika industrial socket with fast connection connection is straight panel mounted. It has 2P+E poles, rated current is 16A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 65mm x (H) 85mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Technical specifications
Connection | Klemmanschluss | |
Version | Anbausteckdose | |
Colour | blau | |
Nominal power | 16 A/200-250 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |