PKY16G723 | Schneider Electric

CEE surface-mounted socket, 3 pole, 16 A/200-250 V, blue, IP67, PKY16G723

Order No.: 04P5470
EAN: 3303432012304
MPN:
PKY16G723
Series: PratiKa
PKY16G723 Schneider Electric CEE Connectors Image 1
PKY16G723 Schneider Electric CEE Connectors Image 2
Image may differ
Unit Price (€ / pc.)
46.0054 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.0054 €

PratiKa socket, PKY16G723, Schneider Electric

This Pratika industrial socket with fast connection connection is straight panel mounted. It has 2P+E poles, rated current is 16A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 65 mm x (H) 85 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1 mm² to 2.5 mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 3 pole
Nominal power 16 A/200-250 V
Connection clamp connection
Colour blue
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No