PKY16M424 | Schneider Electric

CEE jack, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, PKY16M424

Order No.: 04P5478
EAN: 4099889882933
MPN:
PKY16M424
Series: PratiKa
PKY16M424 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
40.7694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7694 €

PratiKa wander socket - straight, PKY16M424, Schneider Electric

This Pratika industrial wander socket with fast connection connection is straight. It has 3P+E poles, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 88mm x (H) 88mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Kupplung
Farbe blau
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 1,0-2,5 mm²
Nennleistung 16 A/200-250 V
Polzahl 4-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes