PKY16M723 | Schneider Electric

CEE jack, 3 pole, 16 A/200-250 V, blue, 6 h, IP67, PKY16M723

Order No.: 04P5485
EAN: 4099889883008
MPN:
PKY16M723
Series: PratiKa
PKY16M723 Schneider Electric CEE Connectors Image 1
PKY16M723 Schneider Electric CEE Connectors Image 2
PKY16M723 Schneider Electric CEE Connectors Image 3
Image may differ
Unit Price (€ / pc.)
49.1589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1589 €

PratiKa wander socket - straight, PKY16M723, Schneider Electric

This Pratika industrial wander socket with fast connection connection is straight. It has 2P+E poles, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 84mm x (H) 84mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schneidklemmanschluss
Version Kupplung
Colour blau
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/200-250 V
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes