PKY32G435 | Schneider Electric

CEE surface-mounted socket, 5 pole, 32 A/380-415 V, red, IP44, PKY32G435

Order No.: 04P5514
EAN: 4099889877465
MPN:
PKY32G435
Series: PratiKa
PKY32G435 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8412 €

PratiKa socket, PKY32G435, Schneider Electric

This Pratika industrial socket with fast connection connection is straight panel mounted. It has 3P+N+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 98mm x (H) 100mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Klemmanschluss
Ausführung Anbausteckdose
Farbe rot
Nennleistung 32 A/380-415 V
Polzahl 5-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes