PKY32W435 | Schneider Electric

CEE wall socket, 5 pole, 32 A/380-415 V, red, IP44, PKY32W435

Order No.: 04P5539
EAN: 4099889877588
MPN:
PKY32W435
Series: PratiKa
PKY32W435 Schneider Electric CEE Connectors Image 1
PKY32W435 Schneider Electric CEE Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0733 €

PratiKa socket - fast - angled, PKY32W435, Schneider Electric

This Pratika industrial socket with fast connection connection is angled wall mounted. It has 3P+N+E poles, rated current is 32A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 106mm x (H) 160mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Klemmanschluss
Version Wandsteckdose
Colour rot
Nominal power 32 A/380-415 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes