18890 | Schneider Electric
Load-break switch, toggle actuator, 3 pole, 80 A, 690 V, (W x H x D) 81 x 103 x 81 mm, DIN rail, 18890
Order No.: 01P2713
EAN: 4099889271997
MPN:
18890
Unit Price (€ / pc.)
192.9585 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch-disconnector, 18890, Schneider Electric
This Acti9 product is a NG125A 3P switch disconnector. It is fixed on DIN rail. The Ie rated operational current is 80A with a Ue rated operational voltage of 500 VAC with a 50/60 Hz frequency.
Technical specifications
Actuator | Kippbetätiger | |
Width | 81 mm | |
Permanent current | 80 A | |
Height | 103 mm | |
Isolation voltage | 690 V | |
Assembly | DIN-Schiene | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 81 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |