28900 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 40 A, 690 V, (W x H x D) 90 x 85 x 62.5 mm, fixed mounting, 28900
Unit Price (€ / pc.)
84.0497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector, 28900, Schneider Electric
This Compact INS40 is a 3 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 40A at 415VAC in categories AC22A and AC23A. The rated voltage is 500 VAC 50/60 Hz or 250VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS40 is a class II insulation level front-face device as per IEC 60664 standard.
Technical specifications
Actuator | Drehbetätiger | |
Width | 90 mm | |
Permanent current | 40 A | |
Height | 85 mm | |
Isolation voltage | 690 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 62.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |