28919 | Schneider Electric
Load-break switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 90 x 85 x 62.5 mm, fixed mounting, 28919
Switch disconnector, 28919, Schneider Electric
This Compact INS63 is a 4 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 63 A at 415 VAC in categories AC22A and AC23A. The rated voltage is 500 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS63 is a class II insulation level front-face device as per IEC 60664 standard.
Actuator | Drehbetätiger | |
Width | 90 mm | |
Permanent current | 63 A | |
Height | 85 mm | |
Isolation voltage | 690 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 62.5 mm |
Country of origin | PL |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |