28998 | Schneider Electric
Disconnect switch, rotary actuator, 3 pole, 80 A, 750 V, (W x H x D) 135 x 100 x 62.5 mm, fixed mounting, 28998
Unit Price (€ / pc.)
152.9864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switch-disconnector, 28998, Schneider Electric
This switch-disconnector with rotary actuator is suitable for disconnection as defined in the IEC 60947-1 and 3 standards. The mechanical design of the switch ensures that the position of the actuator always reflects the position of the main switch. The disconnecting position corresponds to position O (OFF). Locking in the OFF position is not possible when the switch is open.
Technical specifications
Actuator | Drehbetätiger | |
Width | 135 mm | |
Permanent current | 80 A | |
Height | 100 mm | |
Isolation voltage | 750 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Trennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 62.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |