31112 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 500 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31112
Order No.: 01P3902
EAN: 4099889272468
MPN:
31112
Unit Price (€ / pc.)
506.4997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switch disconnector, 31112, Schneider Electric
This Compact INS500 is a 3 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 500A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS500 is a class II insulation level front-face device as per IEC 60664 standard.
Technical specifications
Actuator | Drehbetätiger | |
Width | 185 mm | |
Permanent current | 500 A | |
Height | 205 mm | |
Isolation voltage | 750 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 130 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |