31115 | Schneider Electric
Load-break switch, rotary actuator, 4 pole, 630 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31115
Unit Price (€ / pc.)
824.8247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector, 31115, Schneider Electric
This Compact INS630 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 630A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS630 is a class II insulation level front-face device as per IEC 60664 standard.
Technical specifications
Actuator | Drehbetätiger | |
Width | 185 mm | |
Permanent current | 630 A | |
Height | 205 mm | |
Isolation voltage | 750 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 | |
Depth | 130 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |