31122 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 200 A, 750 V, (W x H x D) 140 x 136 x 96 mm, fixed mounting, 31122
Switch disconnector, 31122, Schneider Electric
This Compact INS250-200 is a 3 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 160 A at 415 VAC in categories AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS250-200 is a class II insulation level front-face device as per IEC 60664 standard.
Actuator | Drehbetätiger | |
Width | 140 mm | |
Permanent current | 200 A | |
Height | 136 mm | |
Isolation voltage | 750 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 96 mm |
Country of origin | PL |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |