31140 | Schneider Electric

Manual mains changeover switch, rotary actuator, 3 pole, 100 A, 750 V, (W x H x D) 295 x 136 x 131 mm, fixed mounting, 31140

Order No.: 01P3924
EAN: 4099889272680
MPN:
31140
31140 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
595.7497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,191.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
595.7497 €

Manual mains switch, 31140, Schneider Electric

FXM100 is a complete manual source changeover assembly for two Compact INS250-100 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. The operational current is 100 A at 690 VAC 50/60 Hz, in categories AC22A/AC23A. The operational current is 100 A at 125VDC (2 poles in series) or at 250 VDC (4 poles in series), in categories DC22A/DC23A. There is a single 3 position rotary handle that controls the two switch disconnectors (normal source ON, OFF, replacement source ON). A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.

Technical specifications
Actuator Drehbetätiger
Width 295 mm
Permanent current 100 A
Height 136 mm
Isolation voltage 750 V
Assembly Festeinbau
Pin number 3-polig
Degree of protection (IP) IP40
Depth 131 mm
Logistics
Country of origin FR
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei