31145 | Schneider Electric

Mains switch, manual, rotary actuator, 4 pole, 160 A, 750 V, (W x H x D) 295 x 136 x 131 mm, fixed mounting, 31145

Order No.: 01P3929
EAN: 3303430311454
MPN:
31145
31145 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
626.2494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
626.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
626.2494 €

Manual mains switch, 31145, Schneider Electric

FXM160 is a complete manual source changeover assembly for two Compact INS250-160 4 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. The operational current is 160 A at 690 VAC 50/60 Hz, in categories AC22A/AC23A. The operational current is 160 A at 125VDC (2 poles in series) or at 250 VDC (4 poles in series), in categories DC22A/DC23A. There is a single 3 position rotary handle that controls the two switch disconnectors (normal source ON, OFF, replacement source ON). A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.

Technical specifications
Filter Property Value
Product type mains switch
Version manual
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 295 mm
Height 136 mm
Depth 131 mm
Permanent current 160 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin FR
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No