31182 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 200 A, 750 V, (W x H x D) 140 x 136 x 96 mm, fixed mounting, 31182

Order No.: 01P3958
EAN: 4099889273014
MPN:
31182
Series: Compact INS/INV
31182 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
217.9247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.9247 €

Switch disconnector, 31182, Schneider Electric

This Compact INV200 is a 3P non-automatic switch-disconnector with visible break, red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 200 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV200 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Betätiger Drehbetätiger
Breite 140 mm
Dauerstrom 200 A
Höhe 136 mm
Isolationsspannung 750 V
Montage Festeinbau
Polzahl 3-polig
Schutzart (IP) IP40
Tiefe 96 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei