31364 | Schneider Electric
Disconnect switch, with visible interruption, rotary actuator, 3 pole, 1600 A, 1000 V, (W x H x D) 340 x 300 x 146.5 mm, fixed mounting, 31364
Non-automatic switch disconnector, 31364, Schneider Electric
This Compact INV1600 is a 3 poles non-automatic switch-disconnector with visible break and black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 1600 A at 415 VAC in categories AC21B and AC22B, 1250 A at 415 VAC in category and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV1600 is a class II insulation level front-face device as per IEC 60664 standard.
Version | mit sichtbarer Unterbrechung | |
Actuator | Drehbetätiger | |
Width | 340 mm | |
Permanent current | 1600 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Trennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 146.5 mm |
Country of origin | PL |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |