33443 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 800 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33443
Unit Price (€ / pc.)
4,408.2122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,408.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,408.2122 €
Switch disconnector, 33443, Schneider Electric
This Compact NS800NA is a 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is electrically operated by a motor mechanism. The operational current is 800 A (AC23A) and the operational voltage is 690V 50/60 Hz. This basic version does not include the front and rear power connections. The dimensions are 327 mm (width), 280 mm (height) and 147 mm (depth). This device complies with IEC 60947-3 standard.
Technical specifications
Actuator | Kippbetätiger | |
Width | 280 mm | |
Permanent current | 800 A | |
Height | 327 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 147 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |