33445 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33445
Unit Price (€ / pc.)
4,947.425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector, 33445, Schneider Electric
This is a Compact NS1000NA switch disconnector basic frame, 1000 A, 690 VAC 50/60 Hz, 4 poles. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is electrically operated. The operational current is 1000 A (AC23A) and the operational voltage is 690V 50/60 Hz . This basic version does not include the front and rear power connections. The dimensions are 327 mm (W) x 280 mm (H) x 147 mm (D). This device complies with IEC 60947-3 standard.
Technical specifications
Actuator | Kippbetätiger | |
Width | 280 mm | |
Permanent current | 1000 A | |
Height | 327 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 147 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |