33457 | Schneider Electric

Load-break switch, toggle actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33457

Order No.: 01P4248
EAN: 3303430334576
MPN:
33457
33457 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5,192.1247 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,192.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,192.1247 €

Switch-disconnector, 33457, Schneider Electric

The Compact NS1250NA is a 4-pole switch-disconnector. It is used to control and disconnect circuits.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator toggle actuator
Assembly fixed mounting
Width 280 mm
Height 327 mm
Depth 147 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin NL
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride
SVHC free No