47115 | Schneider Electric
Circuit breaker, push actuator, 4 pole, 630 A, 1000 V, (W x H x D) 346 x 301 x 196 mm, fixed mounting, 47115
Unit Price (€ / pc.)
3,185.2492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,185.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,185.2492 €
Circuit breaker, 47115, Schneider Electric
Open circuit-breaker MasterPact NT 630 A H1 Icu is 42 kA at 440 V, 4-pole, basic switch without tripping device Micrologic, fixed installation.
Technical specifications
Actuator | Druckbetätiger | |
Width | 346 mm | |
Permanent current | 630 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP30 | |
Depth | 196 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |