47128 | Schneider Electric
Basic frame, push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 346 x 301 x 196 mm, fixed mounting, 47128
Unit Price (€ / pc.)
3,381.7896 € *
Standard delivery time from the manufacturer is: 1 Week
Basic switch, 47128, Schneider Electric
Open circuit-breaker MasterPact NT 800 A H2 Icu is 50 kA at 440 V, 4-pole, basic switch without tripping device Micrologic, fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic frame | |
| Pin number | 4 pole | |
| Actuator | push actuator | |
| Assembly | fixed mounting | |
| Width | 346 mm | |
| Height | 301 mm | |
| Depth | 196 mm | |
| Permanent current | 800 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |