47163 | Schneider Electric
Disconnect switch, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47163
Unit Price (€ / pc.)
2,786.8372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,786.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,786.8372 €
Switch-disconnector, 47163, Schneider Electric
Open switch-disconnector MasterPact NT, 1000 A, HA Icm is 60 kA at 690 V, 3-pole, fixed installation.
Technical specifications
Actuator | Druckbetätiger | |
Width | 276 mm | |
Permanent current | 1000 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Product type | Trennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 196 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |