48008 | Schneider Electric
Circuit breaker, push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 537 x 352 x 297 mm, fixed mounting, 48008
Unit Price (€ / pc.)
5,937.0528 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,937.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,937.0528 €
Circuit breaker, 48008, Schneider Electric
Open circuit-breaker MasterPact NW 800 A H1 Icu is 66 kA at 440 V, 4-pole basic switch fixed installation without Micrologic.
Technical specifications
Actuator | Druckbetätiger | |
Width | 537 mm | |
Permanent current | 800 A | |
Height | 352 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP30 | |
Depth | 297 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |