48025 | Schneider Electric
Disconnect switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 537 x 352 x 297 mm, fixed mounting, 48025
Unit Price (€ / pc.)
5,369.8869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,369.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,369.8869 €
Basic switch, 48025, Schneider Electric
Open switch-disconnector MasterPact NW, 1000 A, NA Icm is 88 kA at 690 V, 4-pole, basic switch, fixed installation without Micrologic.
Technical specifications
Actuator | Druckbetätiger | |
Width | 537 mm | |
Permanent current | 1000 A | |
Height | 352 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Trennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 297 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |