48033 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 442 x 352 x 297 mm, fixed mounting, 48033

Order No.: 01P4734
EAN: 4099889274646
MPN:
48033
Series: Masterpact LTRS
48033 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
4,986.3975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,986.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,986.3975 €

Basic switch, 48033, Schneider Electric

Open switch-disconnector MasterPact NW, 1250 A, HA Icm is 145 kA at 690 V, 3-pole, switch-disconnector, fixed installation without Micrologic.

Technical specifications
Actuator push actuator
Width 442 mm
Permanent current 1250 A
Height 352 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP30
Depth 297 mm
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)