48235 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 442 x 352 x 297 mm, drawout, 48235

Order No.: 01P4870
EAN: 4099889274707
MPN:
48235
Series: Masterpact LTRS
Schneider Electric
48235 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,759.0507 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,759.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,759.0507 €

Basic switch, 48235, Schneider Electric

Open switch-disconnector MasterPact NW, 800 A, HA Icm is 145 kA at 690 V, 3-pole, switch-disconnector, fixed installation without Micrologic.

Technical specifications
Actuator push actuator
Width 442 mm
Permanent current 800 A
Height 352 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 297 mm
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)