48245 | Schneider Electric
Circuit breaker, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 441 x 439 x 395 mm, drawout, 48245
Unit Price (€ / pc.)
2,847.5867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,847.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,847.5867 €
Circuit breaker, 48245, Schneider Electric
Open circuit-breaker MasterPact NW 1000 A H1 Icu is 66 kA at 440 V, 3-pole basic switch drawout without Micrologic.
Technical specifications
Actuator | Druckbetätiger | |
Width | 441 mm | |
Permanent current | 1000 A | |
Height | 439 mm | |
Isolation voltage | 1000 V | |
Assembly | Einschub | |
Pin number | 3-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP30 | |
Depth | 395 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |