48261 | Schneider Electric

Circuit breaker, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 441 x 439 x 395 mm, drawout, 48261

Order No.: 01P4892
EAN: 4099889274851
MPN:
48261
Series: Masterpact
Schneider Electric
48261 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
6,342.5691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,342.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,342.5691 €

Circuit breaker, 48261, Schneider Electric

Open circuit-breaker MasterPact NW 1200A L1 Icu is 150 kA at 440 V, 3-pole basic switch drawout without Micrologic.

Technical specifications
Actuator push actuator
Width 441 mm
Permanent current 1250 A
Height 439 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 395 mm
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)