48498 | Schneider Electric
Control unit Micrologic 2.0 E, for Masterpact NW circuit breakers, drawout, LI protections
Micrologic, 48498, Schneider Electric
Micrologic 2.0E (Energy meter) is an electronic control unit used on Masterpact NW 08 to 63 drawout circuit breakers. This control unit has a basic protection (LI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short-circuits. Micrologic 2.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 2.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with drawout Masterpact NW basic frame.
Assembly | drawout | |
Pin number | 4 pole |
Country of origin | NL |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |