48726 | Schneider Electric
Circuit breaker, push actuator, 3 pole, 1000 A, 1.25 kV, (W x H x D) 441 x 439 x 395 mm, drawout, 48726
Unit Price (€ / pc.)
4,096.8487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,096.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,096.8487 €
Circuit breaker, 48726, Schneider Electric
Open circuit-breaker MasterPact NW 1000 A H10 Icu is 50 kA at 1150 V, 3-pole basic switch drawout without Micrologic.
Technical specifications
Actuator | push actuator | |
Width | 441 mm | |
Permanent current | 1000 A | |
Height | 439 mm | |
Isolation voltage | 1.25 kV | |
Assembly | drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 395 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |