48745 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 800 A, 1.25 kV, (W x H x D) 442 x 352 x 297 mm, drawout, 48745

Order No.: 01P5178
EAN: 4099889274967
MPN:
48745
Series: Masterpact LTRS
48745 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5,342.1123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,342.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,342.1123 €

Basic switch, 48745, Schneider Electric

Open circuit-breaker MasterPact NW, 800 A, HA10 Icu is 105 kA at 1150 V, 3-pole, basic switch, withdrawable technology without Micrologic.

Technical specifications
Actuator push actuator
Width 442 mm
Permanent current 800 A
Height 352 mm
Isolation voltage 1.25 kV
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 297 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)