65266 | Schneider Electric

Control unit, 3 pole, 2500 A, fixed mounting, 65266

Order No.: 01P5562
EAN: 4099889275001
MPN:
65266
Schneider Electric
65266 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
812.5320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
812.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
812.5320 €

Control unit, 65266, Schneider Electric

The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels. Micrologic 1.0 DC 1250-2500 A N, H, type C.

Technical specifications
Permanent current 2500 A
Assembly fixed mounting
Pin number 3 pole
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol