65269 | Schneider Electric
Control unit, 3 pole, 2500 A, drawout, 65269
Order No.: 01P5565
EAN: 4099889275032
MPN:
65269
Unit Price (€ / pc.)
812.5320 € *
Available: 0 pcs.
Leadtime: On Request **
Control unit, 65269, Schneider Electric
The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.
Technical specifications
Permanent current | 2500 A | |
Assembly | drawout | |
Pin number | 3 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |