65277 | Schneider Electric
Control unit, 3 pole, 1000 A, drawout, 65277
Order No.: 01P5573
EAN: 4099889275117
MPN:
65277
Unit Price (€ / pc.)
812.5320 € *
Available: 0 pcs.
Leadtime: On Request **
Control unit, 65277, Schneider Electric
The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.
Technical specifications
Permanent current | 1000 A | |
Assembly | drawout | |
Pin number | 3 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |