65279 | Schneider Electric
Control unit, 4 pole, 5400 A, fixed mounting, 65279
Order No.: 01P5575
EAN: 4099889275131
MPN:
65279
Unit Price (€ / pc.)
774.2497 € *
Available: 0 pcs.
Leadtime: On Request **
Control unit, 65279, Schneider Electric
The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.
Technical specifications
Permanent current | 5400 A | |
Assembly | fixed mounting | |
Pin number | 4 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |