65282 | Schneider Electric

Control unit, 4 pole, 5400 A, drawout, 65282

Order No.: 01P5578
EAN: 4099889275162
MPN:
65282
Schneider Electric
65282 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
774.2497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
774.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
774.2497 €

Control unit, 65282, Schneider Electric

The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.

Technical specifications
Permanent current 5400 A
Assembly drawout
Pin number 4 pole
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead