65301 | Schneider Electric
Control unit Micrologic 5.0, Masterpact NW 08/63 fixed, LSI protections
Unit Price (€ / pc.)
1,252.5464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,252.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,252.5464 €
Control unit, 65301, Schneider Electric
The Micrologic 5.0 is an electronic tripping device that is used with Masterpact NW circuit-breakers. The tripping device is designed to protect circuits and loads. It has adjustable long-term protection against overload, short-time delayed and instantaneous short-circuit protection. The Micrologic indicates an overload by means of an alarm LED.
Technical specifications
Assembly | fixed mounting | |
Pin number | 4 pole |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |