65304 | Schneider Electric

Control unit Micrologic 2.0 A, for Masterpact NT drawout, LI protections

Order No.: 01P5591
EAN: 4099889275292
MPN:
65304
Series: Micrologic
Schneider Electric
65304 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,619.8994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,619.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,619.8994 €

Control unit, 65304, Schneider Electric

The Micrologic 2.0 is an electronic tripping device that is used with Masterpact NT circuit-breakers. The tripping device is designed to protect circuits and loads. It has adjustable long-term protection against overload and instantaneous short-circuit protection. The Micrologic indicates an overload by means of an alarm LED.

Technical specifications
Assembly drawout
Pin number 4 pole
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead