9422TDF63 | Schneider Electric

Operating mechanism, flange mounted, variable depth, 60A, 600 V, H, K, J, R fuseholder, switch mechanism

Order No.: 01P6709
EAN: 4099889275360
MPN:
9422TDF63
Schneider Electric
9422TDF63 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
529.3239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
529.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
529.3239 €

Switch disconnector, 9422TDF63, Schneider Electric

9422TDF disconnect switches are designed for control panel installations. This disconnect switch is fully compatible with 9422A handle operators and 9423 door closing mechanisms. This 60 A disconnect switch will accept Class H, J, K or R fuses only. This 60 A disconnect switch is designed for flange mounting. The variable depth mounting range is 6.63 to 18.00 inches. Disconnect switch has horsepower ratings of 15 HP at 208 VAC, 15 HP at 240 VAC, 30 HP at 480 VAC and 50 HP at 600 VAC. Switch is also rated for 10 HP at 250 VDC max when using two poles. 9422A operating handles must be purchased separately. Disconnect switch lugs are rated for #14 to #2 AWG with copper wire and #10 to #2 with aluminum wire. Switch is UL component recognized and CSA certified.

Technical specifications
Permanent current 60 A
Pin number 3 pole
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes