9422TEF10C | Schneider Electric
Operating mechanism, flange mounted, variable depth, 100A, 600 V, H, K, J, R fuseholder, cable operated switch mechanism
Order No.: 01P6710
EAN: 4099889275377
MPN:
9422TEF10C
Unit Price (€ / pc.)
1,042.2972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,042.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,042.2972 €
Circuit breaker, 9422TEF10C, Schneider Electric
This disconnect switch will accept Class H, J, K or R fuses only. This 100 A disconnect switch is designed for flange mounting. Switch is also rated for 20 HP at 250 VDC and 50 HP at 600 VDC when using two poles.
Technical specifications
Permanent current | 100 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |