A9C63416 | Schneider Electric

Remotely switchable circuit breaker, toggle actuator, 4 pole, 16 A, 500 V, (W x H x D) 117 x 84 x 77 mm, fixed mounting, A9C63416

Order No.: 01P6960
EAN: 4099889275605
MPN:
A9C63416
Series: Acti 9
Schneider Electric
A9C63416 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
314.4456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.4456 €

Control circuit breaker, A9C63416, Schneider Electric

This Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 4P circuit-breaker with protected poles, 16 A rated current and D tripping curve. As circuit-breaker, its breaking capacity, according to IEC/EN 60947-2, is 20 kA at 220 VAC to 240 VAC, and 10 kA at 380 VAC to 415 VAC. As a circuit breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched and/or impulse-type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit-breaker state information, to connect it to the Acti 9 Smartlink thanks to the prefabricated cables. Electrical endurance goes up to 50000 cycles. Mechanical endurance to 50000 cycles. The Ui rated insulation voltage is 500 VAC. It can be mounted on DIN rail for modular installation. Its width is 13 modules of 9mm. The product color is white (RAL9003). The dimensions are (W) 117 mm x (H) 84 mm x (D) 77 mm. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. It becomes IP40 once in modular enclosure with insulation class II.

Technical specifications
Actuator toggle actuator
Width 117 mm
Permanent current 16 A
Height 84 mm
Isolation voltage 500 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP20
Depth 77 mm
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead