Remotely switchable circuit breaker, A9C64340, Schneider Electric
Acti 9 Reflex iC60H remote-controlled miniature circuit-breaker, breaking capacity 30 kA at 220-240V AC (EN/IEC 60947-2), 15 kA at 380-415V AC (EN/IEC 60947-2). 3-pole, rated current 40 A, B characteristic, Ti24 interface, insulation voltage (Ui) 500 V. Remote switching by means of pulse and/or continuous signal according to one of the three adjustable operating modes by the user. Protection of circuits against short-circuit currents and overload currents.
Green indicator on the switch guarantees that the contacts are open and safe working on the outgoing side is ensured. Snap action guarantees low-wear switching of the contacts.