A9C64440 | Schneider Electric

Remotely switchable circuit breaker, toggle actuator, 4 pole, 40 A, 500 V, (W x H x D) 117 x 84 x 77 mm, fixed mounting, A9C64440

Order No.: 01P6973
EAN: 4099889275735
MPN:
A9C64440
Series: Acti 9
Schneider Electric
A9C64440 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
395.2109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
395.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.2109 €

Control circuit breaker, A9C64440, Schneider Electric

This Acti 9 Reflex iC60H is a low voltage integrated control circuit breaker. It combines integrated circuit breaker protection and load control for lighting control applications. It has 4P with 4 protected poles, rated current 40 A and B tripping curve. Y1/Y2 inputs remote control voltage is 230 VAC and 1 A. They allow local and remote control of lighting. Y3 input remote control voltage is 24VDC and 5.5mA. Y3 allow easy connection to a Power Logic Controller or a Building Management System. Breaking capacity at 230 VAC is 30 kA according to IEC 60947-2 . Breaking capacity at 400 VAC is 15 kA according to IEC 60974-2. Electrical endurance goes up to 30000 cycles for AC-1 or AC-7a. Electrical endurance goes up to 6000 cycles for AC-5a or AC-5b and AC-7c. It is possible to associate a vigi block to have a differential protection.

Technical specifications
Actuator toggle actuator
Width 117 mm
Permanent current 40 A
Height 84 mm
Isolation voltage 500 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP20
Depth 77 mm
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead